XP30R | LEDLENSER
Flashlight, 2000 m, 32000 lm, IP54, LEDLENSER X-SERIE XP30R
NCNR (non cancelable / non returnable)
Searchlight, XP30R, LEDLENSER
The XP30R rechargeable Searchlight is the flagship of the lighting range and a masterpiece of light engineering. Boasting x30 powerful automotive LEDs, perfectly complemented by specifically calibrated optics, the XP30R redefines what's possible with its extraordinary luminosity and remarkable range, all packed into a compact and highly portable form. Powered by a powerful Bosch Professional 18V battery and enhanced with active cooling, the XP30R unleashes an astonishing light output up to 2,000 meters away exceeding 32,000 lumens, which can also be controlled from a distance up to 200 meters via the supplied remote control. From illuminating the longest of railway lines for maintenance to helping locate missing persons by Search and Rescue Teams, the XP30R is the ultimate light for extreme applications that demand maximum light performance.
Features
- High-end portable spotlight delivering up to 24,000 lumens and 32,000 lumens in boost mode
- Beam distance of more than 2000 meters thanks to 30 automotive LEDs and specialized optics
- Extremely robust, with protective elements and front glass with anti-reflective coating
- Powerful, high-quality AMPShare - powered by Bosch rechargeable battery, suitable for a wide range of applications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Illuminant type | LED | |
| Suitable for | extreme applications | |
| Luminous flux | 32000 lm | |
| Reach | 2000 m | |
| Rechargeable | Yes | |
| Degree of protection (IP) | IP54 | |
| Shell Material | plastic |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |