TT | LEDLENSER
Flashlight, 220 m, 280 lm, IP04, L 116 mm, LEDLENSER CLASSIC TT
NCNR (non cancelable / non returnable)
Flashlight, TT, LEDLENSER
The PTT is clever and efficient, a premium portable lighting solution that can remain on for up to 25 hours (on low power mode). This torch offers beam focus ability with Ledlenser Advanced Focus System, which allows you to transition light from a broad flood beam to a sharply focused long-distance beam. The sturdy casing of the PTT has a textured surface, making it easier to grip. It rests securely in your hand and is very resistant to knocks and spray. Paired with the included hand strap and practical roll protection ring, the PTT won't get away.
Features
- Simple to operate - Quickly switch to the Power and Low Power mode using the End Cap Switch
- Handy - 116 millimeters in length with a weight of 132 grams and a head diameter of 32 millimeters
- Protected against spray water - IPX4
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Illuminant type | LED | |
| Reach | 220 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | AAA | |
| Degree of protection (IP) | IP04 | |
| Shell Material | aluminum alloy | |
| diameter | 32 mm | |
| Length | 116 mm | |
| Luminous flux | 280 lm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |