T SQUARE | LEDLENSER
Flashlight, 180 m, 240 lm, IPX6, L 115 mm, LEDLENSER CLASSIC T SQUARE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2938 € *
Standard delivery time from the manufacturer is: 1 Week
Flashlight, T SQUARE, LEDLENSER
The T2 (also known as T Squared) offers a bright, homogeneous light that can shine for up to 25 hours (on low power mode). Its diamond-textured surface ensures a secure grip on the light. The T2 is almost indestructible and is extremely lightweight at only 98 grams. That, paired with a beam distance of almost 180 metres, make the best prerequisites for surviving long tactical missions.
Features
- Excellent Ledlenser lighting quality - Brightness, beam distance and lighting duration are ideally coordinated for the energy source
- Battery operated - Three AAA alkaline batteries (micro, 1.5 V) are used
- Protected against spray water - IPX6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Illuminant type | LED | |
| Luminous flux | 240 lm | |
| Reach | 180 m | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | AAA | |
| Degree of protection (IP) | IPX6 | |
| Shell Material | aluminum alloy | |
| diameter | 25 mm | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |