P7 CORE | LEDLENSER
Flashlight, 300 mm, 450 lm, IP54, L 140 mm, LEDLENSER Lifestyle P7 CORE
Discontinued
Unit Price (€ / pc.)
63.6531 € *
Available: 1 pcs.
Flashlight P7 Core, P7 CORE, LEDLENSER
The patented Advanced Focus System, which enables a stepless transition from homogeneous close-up light to sharply focussed long-distance light, as well as one-handed focussing with Rapid Focus have made Ledlenser famous. The P7 Core picks up on these proven technologies as the successor to the legendary Ledlenser P7 and proves itself to be a reliable classic in a modern guise. The P7 Core continues to use four AAA alkaline batteries and impresses with its familiar lighting power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Reach | 300 mm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Batteries | 4 x AAA NiMH | |
| Degree of protection (IP) | IP54 | |
| Shell Material | aluminum alloy | |
| diameter | 37 mm | |
| Length | 140 mm | |
| Luminous flux | 450 lm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |