HF6R CORE WEISS | LEDLENSER

Headlamp, with three brightness levels, 160 m, 800 lm, IP68, LEDLENSER HF-SERIE HF6R CORE WEISS

Order No.: 19L9433
EAN: 4058205031851
MPN:
HF6R CORE WEISS
502797
Series: HF-SERIE
HF6R CORE WEISS LEDLENSER Torches Image 1
HF6R CORE WEISS LEDLENSER Torches Image 2
HF6R CORE WEISS LEDLENSER Torches Image 3
HF6R CORE WEISS LEDLENSER Torches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.2505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.2505 €

Headlamp, HF6R CORE WEISS, LEDLENSER

The HF6R Core is a intuitive-to-use, slim headlamp for regular hiking and more ambitious DIY projects. It comes with a lightweight and high-quality aluminum housing as well as three brightness levels and a red front light. Thanks to our patent-pending Digital Advanced Focus System, the HF6R Core allows virtually seamless focusing. The digital AFS can be used intuitively via Focus Wheel, while the tilting lamp head allows a flexible illumination. You can easily charge the integrated battery via Magnetic Charge System. Other clever features include the handy transportation lock as well as the battery status indicator.

Features

    • Slim, rechargeable headlamp with three brightness levels as well as red front light
    • Virtually seamless focusing thanks to our patent-pending Digital Advanced Focus System; intuitive-to-use Focus Wheel
    • Bright and perfectly balanced light pattern for ideal short and long-range illumination
    • Suitable for continuous immersion in water (IP68)
Technical specifications
Filter Property Value
Product type headlamp
Version with three brightness levels
Illuminant type LED
Suitable for hiking, DIY projects
Reach 160 m
Rechargeable Yes
Explosion Safe No
Batteries Li-ion 3.7 V
Degree of protection (IP) IP68
Shell Material aluminum alloy/PC
Luminous flux 800 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes