EXH8 | LEDLENSER

Headlamp, explosion safe, 120 m, 180 lm, IP68, LEDLENSER EX-SERIE EXH8

Order No.: 19L9452
EAN: 4058205007412
MPN:
EXH8
501017
Series: EX-SERIE
EXH8 LEDLENSER Torches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.0148 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.0148 €

Headlamp, EXH8, LEDLENSER

The EXH8 headlamp is for those who need their hands free in hazardous areas. It offers maximum safety from explosions in many situations with gas or dust hazards, and it’s very comfortable to wear. It is also the first headlamp for Ex-Zone 0/20 with the patented Advanced Focus System, providing customized light for every use. It delivers an output of up to 180 lumens. Light functions: power, low power. Special functions: Magnetic Switch with two off positions for easy operation while wearing gloves and protective equipment, Rear light for visibility from behind, Adjustable and washable headband with an anti-slip rubber grip.

Features

    • Magnetic Switch for easy operation with gloves and protective equipment
    • Extremely comfortable to carry
    • Focusable
    • Extreme dust and water protection (IP68)
    • Red rear light as a position marker
Technical specifications
Filter Property Value
Product type headlamp
Illuminant type LED
Suitable for Ex-zone 0/20
Reach 120 m
Rechargeable No
Explosion Safe Yes
Batteries AA
Degree of protection (IP) IP68
Shell Material PC
diameter 41 mm
Luminous flux 180 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes