EXH6R | LEDLENSER
Headlamp, explosion safe, 170 m, 250 lm, IP68, LEDLENSER EX-SERIE EXH6R
NCNR (non cancelable / non returnable)
Headlamp, EXH6R, LEDLENSER
The compact EXH6R professional headlamp provides adjustable light in explosive environments. It is easy to mount - even on helmets with the correct accessories - and provides bright, reliable illumination at both short and long distance. If the light is running out of power, the lamp emits a light signal and provides sufficient remaining run time to safely leave the work area. The EXH6R sets itself apart with its integrated battery which can be replaced when necessary and features a status LED along with a separate, professional charging cradle. The battery is located at the back of the head to ensure ideal weight distribution; the battery can also be attached to clothing or equipment using an extension cable.
Features
- Compact, versatile headlamp for explosive environments
- Separate LEDs for a focused high beam or a homogeneous, glare-free working light at close range
- Lamp head swivels in both directions for individual adjustment of the light beam
- Superb protection against dust and water: IP68
| Filter | Property | Value |
|---|---|---|
| Product type | headlamp | |
| Illuminant type | LED | |
| Reach | 170 m | |
| Rechargeable | Yes | |
| Explosion Safe | Yes | |
| Batteries | lithium | |
| Degree of protection (IP) | IP68 | |
| Shell Material | PC | |
| diameter | 56 mm | |
| Luminous flux | 250 lm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85131000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |