C7 CLASSIC | LEDLENSER

Flashlight, 300 m, 450 lm, IP54, L 130 mm, LEDLENSER P-Serie C7 CLASSIC

Order No.: 19L9476
EAN: 4058205038379
MPN:
C7 CLASSIC
503152
Series: P-Serie
C7 CLASSIC LEDLENSER Torches Image 1
C7 CLASSIC LEDLENSER Torches Image 2
C7 CLASSIC LEDLENSER Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
58.4766 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
58.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
58.4766 €

Flashlight, C7 CLASSIC, LEDLENSER

The C7 Classic if a firm favourite for those that require great performance, flood to spot beam focusing and quality robust construction. Three brightness options - Power, Mid Power, Low Power - provide ultimate flexibility of use and extend the run time up to 25 hours on Low Power mode. Incorporated in the design is a larger profiled switch which make it easier to use when wearing gloves.

Features

    • Excellent Ledlenser lighting quality - Brightness, beam distance and lighting duration are ideally coordinated for the energy source
    • Wide range of applications - Comprehensive accessories
    • Sustainability thanks to modular construction - For example, easily exchanged battery cartridge
    • For a long lifetime - Robust metal housing and high-quality gold contacts
Technical specifications
Filter Property Value
Product type flashlight
Illuminant type LED
Reach 300 m
Rechargeable No
Explosion Safe No
Batteries AAA
Degree of protection (IP) IP54
Shell Material aluminum alloy
diameter 37 mm
Length 130 mm
Luminous flux 450 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes