9.417 | LEDLENSER

Flashlight, 420 m, 450 lm, IPX4, L 324,5 mm, LEDLENSER 9.417

Order No.: 19L9220
EAN: 4029113941709
MPN:
9.417
9.417 LEDLENSER Torches
Image may differ
Technical specifications
Filter Property Value
Illuminant type LED
Reach 420 m
Rechargeable No
Explosion Safe No
Batteries 3 x D
Degree of protection (IP) IPX4
Shell Material aluminum
diameter 53 mm
Length 324.5 mm
Luminous flux 450 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement