EXTENSION CABLE 5M_ ZUBEHÖR | LEDLENSER

Extension cable Extension cable 5m_ Zubehör

Order No.: 19L9468
EAN: 4058205035316
MPN:
EXTENSION CABLE 5M_ ZUBEHÖR
503016
Series: WORK
EXTENSION CABLE 5M_ ZUBEHÖR LEDLENSER Accessories for lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.7282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.7282 €

Extension Cable, EXTENSION CABLE 5M_ ZUBEHÖR, LEDLENSER

The 5 meter extension cable effortlessly extends the mains power lead of your Area Work Light, allowing you to illuminate distant areas without limitations.

Features

    • Flexible positioning of the Area Light even during mains operation
    • When damaged, low-voltage current minimizes risk of electric shocks
    • High water and dust protection (IP67)
    • Yellow cable for increased visibility and safety on construction sites
Technical specifications
Filter Property Value
Product type extension cable
Version IP67
Suitable for AF4R Work, AF8R Work, AT10C Work, AF12R Work, AF12C Work und AL10R Work
Logistics
Property Value
Country of origin CN
Customs tariff number 65070000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes