BLUETOOTH CONTROLLER FOR AREA LIGHTS | LEDLENSER
Remote Switch Bluetooth Controller, Area Lights
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.153 € *
Standard delivery time from the manufacturer is: 1 Week
Controller, BLUETOOTH CONTROLLER FOR AREA LIGHTS, LEDLENSER
The AT10C Work - a mains-operated Task Light floodlight that effortlessly mounts in tents, on scaffolding, and ceilings. Offering continuous and efficient illumination, it proves indispensable for disaster relief teams, firefighters, or construction workers.
Features
- Easily adjust the luminous flux and color temperature and turn the Area Light on and off
- High water and dust protection (IP67)
- Can only be used with the power adapter in scope of delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bluetooth controller | |
| Version | IP67 | |
| Suitable for | AF4R Work, AF8R Work, AT10C Work, AF12R Work, AF12C Work und AL10R Work |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85269200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |