502929 | LEDLENSER

USB-C Adapter 20W

Order No.: 19L9491
EAN: 4058205033480
MPN:
502929
USB-C Adapter 20W
502929 LEDLENSER Accessories for lamps Image 1
502929 LEDLENSER Accessories for lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.0293 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.0293 €

USB-C Adapter, 502929, LEDLENSER

With this compact USB-C power supply unit (20W) Ledlenser lamps can be charged quickly and safely at wall sockets. For charging cables compatible with USB-C (on mains side). Charging cable not included.

Technical specifications
Filter Property Value
Product type USB charger
Version 20 W
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes