502729 | LEDLENSER

Remote Switch Remote Switch Type G_Black_Box

Order No.: 19L9492
EAN: 4058205030342
MPN:
502729
Remote Switch Type G_Black_Box
502729 LEDLENSER Accessories for lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3268 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.3268 €

Remote Pressure Switch, 502729, LEDLENSER

This practical remote switch enables the torch to be switched on silently and precisely. The torch lights up in the preselected light colour for as long as the finger touches the switch. The spiral cable offers a long range of use without getting tangled.

Technical specifications
Filter Property Value
Product type remote switch
Version black
Suitable for P6R Core QC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes