502469 | LEDLENSER
Headband+Overheadband Core_Black_Box
Order No.: 19L9526
EAN: 4058205025690
MPN:
502469
Headband+Overheadband Core_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8405 € *
Available: 1 pcs.
Replacement Headband, 502469, LEDLENSER
This high-quality replacement headband for our H-Series Core head torches offers perfect fit and comfortable wearing. The removable overhead strap provides additional support. The headband is washable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headband and overhead band | |
| Version | black | |
| Suitable for | H7R Signature, H19R Signature |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |