502451 | LEDLENSER
Transparent Silicone Headband Type A_Transparent _Box
Order No.: 19L9525
EAN: 4058205025577
MPN:
502451
Transparent Silicone Headband Type A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 1 Week
Transparent Silicone Headband, 502451, LEDLENSER
This universal elastic headband made of transparent silicone is compatible with many Ledlenser head torches. It offers excellent grip, durability and easy handling. Thanks to the transparent material, important information remains visible on the helmet in safety-relevant, professional contexts, e.g. in trade and industry. Suitable for H15R Core, H15R Work, H19R Core, H19R Signature, H5 Core, H5R Core, H5R Work, H7R Core, H7R Signature and H7R Work head torches.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | headband | |
| Version | transparent | |
| Suitable for | P5R Core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |