502411 | LEDLENSER
Bluetooth 2x 21700 Batterybox_Black_Box
Order No.: 19L9529
EAN: 4058205025010
MPN:
502411
Bluetooth 2x 21700 Batterybox_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3013 € *
Standard delivery time from the manufacturer is: 1 Week
Bluetooth Battery Box, 502411, LEDLENSER
This 3.7V, 35.52 Wh battery pack is equipped with a Bluetooth module which allows your head torch to be personalised and remotely controlled with either the Ledlenser Connect App or the Ledlenser Bluetooth Remote Control (sold separately). Compatible with the following Ledlenser head torches: H15R Core, H15R Work, H19R Core, H19R Signature, H7R Signature, H7R Work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bluetooth battery box | |
| Version | black | |
| Suitable for | H15R Work |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |