502313 | LEDLENSER
Helmet Band Fixing Clip Type A_Box
Order No.: 19L9523
EAN: 4058205023955
MPN:
502313
Helmet Band Fixing Clip Type A_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 1 Week
Helmet Band Fixing Clip, 502313, LEDLENSER
This practical set of four helmet band fixing clips (type A) fixes various Ledlenser headlamps securely on the helmet to prevent slipping. The clips reliably connect the headband of the lamp to the edge of the helmet and keep both in the desired position, which is particularly helpful for fast, movement-intensive activities.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | helmet strap attachment clip | |
| Version | black | |
| Suitable for | H5R Work, H7R Work, H15R Work |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |