502312 | LEDLENSER
Extension Cable Type C_Box
Order No.: 19L9522
EAN: 4058205023924
MPN:
502312
Extension Cable Type C_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 1 Week
Head Torch Power Extension Cable, 502312, LEDLENSER
With this 120cm extension cable, plugged between the torch head and the battery box, the battery of the head torch can easily be stowed in the backpack, which is very helpful during long-lasting, demanding activities or very cold temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Version | 120 cm | |
| Suitable for | H15R Core, H19R Core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |