502311 | LEDLENSER
Remote Switch Bluetooth Remote Control Type A_Box
Order No.: 19L9521
EAN: 4058205023894
MPN:
502311
Bluetooth Remote Control Type A_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.5723 € *
Standard delivery time from the manufacturer is: 1 Week
Bluetooth Wireless Remote Control Wristband, 502311, LEDLENSER
This handy remote control, compatible Ledlenser lights with Bluetooth function can be remote-controlled at any time simply by pressing a button. Compatible with Ledlenser H7R Signature, H19R Signature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote switch | |
| Version | with bluetooth | |
| Suitable for | H15R Core |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85269200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |