502269 | LEDLENSER
Leather Pouch Type D_Black_Box
Order No.: 19L9520
EAN: 4058205023252
MPN:
502269
Leather Pouch Type D_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1245 € *
Standard delivery time from the manufacturer is: 1 Week
Leather Pouch, 502269, LEDLENSER
This high quality torch made of robust genuine Leather can easily be attached to your belt and proves itself as a helpful accessory for the transport and protection of your beloved Ledlenser torch. Compatible with the P6R Core, P6R Signature, P7R Core and P7R Signature models ONLY.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | leather pouch | |
| Version | black | |
| Suitable for | P6R Core, P7R Core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |