502268 | LEDLENSER
Pouch Type O_Black_Box
Order No.: 19L9519
EAN: 4058205023221
MPN:
502268
Pouch Type O_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7826 € *
Next delivery: 2 pcs. on 2026-10-22
Torch Storage Pouch, 502268, LEDLENSER
Durable torch storage pouch made from nylon with double elastic walls and adjustable attachment loop that will fit any size belt. This pouch will fit P6R WORK, P7R WORK and P7R WORK UV torches only
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029298 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| SVHC free | Yes |