502265 | LEDLENSER
Magnetic Charging Cable Type A_Black_Box
Order No.: 19L9518
EAN: 4058205023047
MPN:
502265
Magnetic Charging Cable Type A_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available: 2 pcs.
Magnetic Charging Cable, 502265, LEDLENSER
This magnetic charging cable with a length of 120cm allows safe and easy charging of all compatible Ledlenser products that feature the matching Magnetic Charge System, connecting your Ledlenser device to any kind of power supply with an available USB port. Please check full list of compatible models within product details below.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging cable | |
| Version | black | |
| Suitable for | H5R Work, H7R Work, H15R Work |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |