502262 | LEDLENSER
21700 Li-ion rechargeable battery 4800mAh_Green_Box
Order No.: 19L9537
EAN: 4058205022958
MPN:
502262
21700 Li-ion recharg. Batt. 4800mAh
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8016 € *
Available: 2 pcs.
Li-Ion Rechargeable Battery, 502262, LEDLENSER
Li-ion 21700 rechargeable battery. Compatible with P7R Core, P7R Work, P7R Signature, H7R Core, H7R Work, H7R Signature.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | battery | |
| Version | Li-Ion 4800 mAh | |
| Suitable for | P7R Core, H7R Core, P7R Work, P7R Signature |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |