502261 | LEDLENSER
5 Station Charging Panel_Black_Box
Order No.: 19L9517
EAN: 4058205022927
MPN:
502261
5 Station Charging Panel_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0002 € *
Available: 1 pcs.
5 Station Torch Charging Wall Mount Panel, 502261, LEDLENSER
The 5 Station Charging Plane allows safe and fast charging of up to five compatible Ledlenser torches at the same time. Thanks to the wall mounting system, the torches are always charged and close at hand. Compatible with Charging Station Type A and Type B, sold separately.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging station | |
| Version | black | |
| Suitable for | iLH8R |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |