502256 | LEDLENSER
Universal Mounting Bracket Type E_Black_Box
Order No.: 19L9514
EAN: 4058205022774
MPN:
502256
Universal Mounting Bracket Type E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9841 € *
Standard delivery time from the manufacturer is: 1 Week
Universal Bar Mounting Bracket, 502256, LEDLENSER
With this sturdy accessory, compatible Ledlenser torches and head torches can easily be attached to handlebars, tripods, rods or tubes and flexibly adjusted thanks to the Ledlenser Connecting System. Compatible Ledlenser torches additionally require the respective Lamp Adapter to use the system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal mount | |
| Version | black | |
| Suitable for | H5R Core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |