502254 | LEDLENSER
Helmet Mount for Euroslot Type A_Black_Box
Order No.: 19L9513
EAN: 4058205022712
MPN:
502254
Helmet Mount for Euroslot Type A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3193 € *
Standard delivery time from the manufacturer is: 1 Week
Helmet Mount Adapter, 502254, LEDLENSER
With this helmet adapter, many Ledlenser torches can easily be connected to the familiar 30mm Euroslot system thanks to the Ledlenser Connecting System, allowing easy attachment to a helmet. The lamp can be rotated through 360° in the fixation and thus becomes a flexible head torch while your hands remain free. Compatible Ledlenser lights additionally require the respective Lamp Adapter to use the system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | helmet kit | |
| Version | 30 mm | |
| Suitable for | Euroslot Typ A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |