502253 | LEDLENSER
Belt Clip Type A_Black_Box
Order No.: 19L9512
EAN: 4058205022682
MPN:
502253
Belt Clip Type A_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 1 Week
Belt Clip, 502253, LEDLENSER
With this practical belt clip (type A) many Ledlenser lamps or batteries can be easily attached to the belt. The lamp can be rotated 360° in the sturdy fixture, making it a flexible spotlight while keeping your hands and head free. Compatible lamps also require the appropriate lamp adapter to use the system (sold separately).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt clip | |
| Version | black | |
| Suitable for | H5 Core, H5R Core, H7R Core, H15R Core, H19R Core |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| SVHC free | Yes |