501025 | LEDLENSER
Remote Switch Remote Switch Type E_Black_Box
Order No.: 19L9504
EAN: 4058205007726
MPN:
501025
Remote Switch Type E_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2423 € *
Standard delivery time from the manufacturer is: 1 Week
Remote on/off Switch, 501025, LEDLENSER
The Remote Switch is a great accessory for those looking to operate their flashlight from a short distance away. It easily attaches to the end cap of the flashlight with a 13-in cable and remote pressure switch to turn your light on and off.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote switch | |
| Version | black | |
| Suitable for | M14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |