500986 | LEDLENSER
14500 Li-Ion battery 750 mAh & external charger_Black_Box
Order No.: 19L9533
EAN: 4058205013468
MPN:
500986
14500 Li-Ion battery 750 mAh & charger
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Available: 1 pcs.
Li-Ion battery and charger, 500986, LEDLENSER
The external charging station with Micro USB port and charging cable (Micro USB / USB-A) includes a 14500 lithium-ion battery (3.7 V, 750 mAh, 2.77 Wh). The charging time is approx. 150 minutes. A charge status indicator shows when the battery is fully charged.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charger | |
| Version | Li-Ion 750 mAh | |
| Suitable for | iH5, iH5R, MH3, MH4, MH5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85076000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |