42 | LEDLENSER

Signal Caps Signal Cone 53mm_Orange _Box

Order No.: 19L9494
EAN: 4029113004206
MPN:
42
Signal Cone 53mm_Orange _Box
42 LEDLENSER Accessories for lamps Image 1
42 LEDLENSER Accessories for lamps Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6041 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6041 €

Signal Cone, 42, LEDLENSER

Signal Cone 53mm, orange, easily attachable to Ledlenser flashlights with a head diameter of 53 mm. The signal cone quickly transforms compatible flashlights into a versatile, orange signal light, e.g. for use in road, rail and air traffic, in emergencies or in photography. With the signal cone, the flashlight can also be turned into an area light to illuminate rooms or tents evenly.

Technical specifications
Filter Property Value
Product type signal cap
Version orange
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes