40 | LEDLENSER
Signal Caps Signal Cone 37mm
Order No.: 19L9493
EAN: 4029113004008
MPN:
40
Signal Cone 37mm_Orange _Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2955 € *
Standard delivery time from the manufacturer is: 1 Week
Signal Cone, 40, LEDLENSER
Signal Cone 37mm, orange, easily attachable to Ledlenser flashlights with a head diameter of 37 mm. The signal cone quickly transforms compatible flashlights into a versatile, orange signal light, e.g. for use in road, rail and air traffic, in emergencies or in photography. With the signal cone, the flashlight can also be turned into an area light to illuminate rooms or tents evenly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signal cap | |
| Version | orange | |
| Suitable for | P7 Core, P7R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |