362 | LEDLENSER
Universal Mounting System_Black_Box
Order No.: 19L9502
EAN: 4029113036207
MPN:
362
Universal Mounting System_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5549 € *
Standard delivery time from the manufacturer is: 1 Week
Universal Mounting System, 362, LEDLENSER
Universal Mounting System (material: plastic) for Ledlenser flashlights with tube diameters between 25 and 34 mm (0.99 to 1.5 in). The lamp is clamped into one side of the holder and attached to tripods, tubes or poles on the opposite side. The holder is fixed with a rotary knob.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fastening system | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |