323 | LEDLENSER
Tactical Professional Type B_Black_Box
Order No.: 19L9496
EAN: 4029113032308
MPN:
323
Tactical Professional Holster Type B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.1427 € *
Available: 2 pcs.
Tactical Professional Holster, 323, LEDLENSER
With this sturdy handheld torch holster your Ledlenser will always be held safely at your side: The clip can be adjusted to fit various belt widths and be conveniently attached using its quick release fastener. In addition, there is a locking lever to hold the light in place. The holster has a recess for the lamp head and can be rotated 360 degrees, so when switched on the lamp can be turned e.g. facing forwards, without having to remove it from the holdterer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bum bag | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |