317 | LEDLENSER
Fastening Intelligent Clip Type C_Black_Box
Order No.: 19L9495
EAN: 4029113031707
MPN:
317
Intelligent Clip Type C_Black_Box
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 1 Week
Rechargeable Lantern, 317, LEDLENSER
Intelligent Clip Type C for belts. Compatible Ledlenser lamps can be clipped into the belt clip and rotated 360°. This way, the light can be aligned in the direction of view, and you have both hands free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting clip | |
| Version | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| Electrical equipment take-back | |
| SVHC free | Yes |