35078.000.000 | LEAR Corporation
Insulating sleeve, PVC, yellow, 35078.000.000
Order No.: 07F654
EAN: 4099889629583
MPN:
35078.000.000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 24 Weeks
Insulating sleeve, 35078.000.000, LEAR Corporation
Made of tinned bronze, with crimp connection; Insulation: PVC.
Technical attributes (type, pin thickness, for conductor cross-section, color): 35078, 5.0 mm, 4.0 to 6.0 mm², yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PVC | |
| Colour | yellow | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |