35042.000.000 | LEAR Corporation
Round plug, Ø 5 mm, insulated, straight, blue, 1.5-2.5 mm², AWG 16-14, 35042.000.000
Order No.: 07F662
EAN: 4099889612493
MPN:
35042.000.000
Unit Price (€ / pc.)
0.5831 € *
Available: 1,334 pcs.
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
50 pcs.
0.3332 €
100 pcs.
0.2939 €
500 pcs.
0.2475 €
1250 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connectors, 35042.000.000, LEAR Corporation
Made of tinned brass, crimp connection; Insulation: PVC.
Technical attributes (type, pin thickness, for conductor cross-section, color): 35042, 5.0 mm, 1.5 to 2.5 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug | |
| Design | straight | |
| diameter | 5 mm | |
| Material | brass, tin-plated | |
| Isolated | Yes | |
| Insulation colour | blue | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |