12625.123.011 | LEAR Corporation

Faston plug, 2.8 x 0.8 mm, L 11.5 mm, uninsulated, straight, 12625.123.011

Order No.: 05F210
EAN: 4099889611342
MPN:
12625.123.011
12625.123.011 LEAR Corporation Flat Plugs
Image may differ

PCB mounting tabs, type 12625.

Mating width 2.8 mm, mating thickness 0.8 mm, made of tinned brass, not insulated.

Type: 12625.123.011, PCB mounting tab

Technical specifications
Filter Property Value
Version faston plug
Design straight
Plug width x plug thickness 2.8 x 0.8 mm
Length 11.5 mm
Material brass, tin-plated
Isolated No
Connection solder connection
Logistics
Property Value
Customs tariff number 85369010
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes