12610.123.025 | LEAR Corporation
Faston plug, 2.8 x 0.8 mm, L 10.5 mm, uninsulated, 12610.123.025
Order No.: 05F211
EAN: 4099889611359
MPN:
12610.123.025
Unit Price (€ / pc.)
0.0976 € *
Available: 5,957 pcs.
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0976 €
100 pcs.
0.0869 €
500 pcs.
0.0738 €
1000 pcs.
0.0619 €
5000 pcs.
0.0536 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab terminal, 12610.123.025, LEAR
Tab terminal with tab width 2.8 mm for soldering into PC boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Plug width x plug thickness | 2.8 x 0.8 mm | |
| Length | 10.5 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |