12531.123.011 | LEAR Corporation
Faston plug, 2.8 x 0.8 mm, L 20 mm, uninsulated, angled, 12531.123.011
Order No.: 07F238
EAN: 4099889611908
MPN:
12531.123.011
PCB mounting tabs, type 12531.
Mating width: 2.8 mm. Mating thickness: 0.8 mm. With solder connection. Made of tinned brass, not insulated.
Type: 123.011, PCB mounting tab
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | angled | |
| Plug width x plug thickness | 2.8 x 0.8 mm | |
| Length | 20 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | screw connection |
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |