LFXP2-17E-5QN208C | Lattice Semiconductor
FPGA, XP2, Lattice Semiconductor LFXP2-17E-5QN208C, PQFP-208
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.3068 € *
Standard delivery time from the manufacturer is: 2 Weeks
Field programmable gate array, LFXP2-17E-5QN208C, Lattice Semiconductor
The LFXP2-17E-5QN208C is a device that combines a Look-up Table (LUT) based FPGA fabric with non-volatile Flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security.
Features
- Infinitely reconfigurable
- Embedded and distributed memory
- Up to four analog PLLs per device
- Pre-engineered source synchronous interfaces
- Flexible device configuration
- Three to eight blocks for high performance multiply and accumulate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PQFP-208 | |
| Assembly | SMD | |
| Number of LABs/CLBs | 2125 | |
| Number of logical elements | 17000 | |
| Memory size | 282.624 kbit | |
| Number of I/Os | 146 | |
| Voltage | 1.14-1.26 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 24 pieces |
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |