LCMXO640C-3TN100I | Lattice Semiconductor

FPGA, MachXO, Lattice Semiconductor LCMXO640C-3TN100I, LQFP-100

Order No.: 64S2617
EAN: 4099879145901
MPN:
LCMXO640C-3TN100I
Series: MachXO
LCMXO640C-3TN100I Lattice Semiconductor FPGA Image 1
LCMXO640C-3TN100I Lattice Semiconductor FPGA Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8972 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
472.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
18.8972 €

Field programmable gate array, LCMXO640C-3TN100I, Lattice Semiconductor

The LCMXO640C-3TN100I is optimized to meet the requirements of applications traditionally addressed by CPLDs and low capacity FPGAs: glue logic, bus bridging, bus interfacing, power-up control, and control logic. This device bring together the best features of CPLD and FPGA devices on a single chip.

Features

  • Non-volatile, Infinitely Reconfigurable
  • Instant-on – powers up in microseconds
  • Single chip, no external configuration memory required
  • Excellent design security, no bit stream to intercept
  • Density migration supported
  • Supports background programming of non-volatile memory
Technical specifications
Filter Property Value
Enclosure LQFP-100
Assembly SMD
Number of logical elements 640
Number of I/Os 74
Voltage 1.71-3.46 V
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
MSL MSL 3
Original Packaging Tray with 90 pieces
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes