LCMXO1200C-3FTN256C | Lattice Semiconductor
FPGA, MachXO, Lattice Semiconductor LCMXO1200C-3FTN256C, LBGA-256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3696 € *
Standard delivery time from the manufacturer is: 2 Weeks
Field programmable gate array, LCMXO1200C-3FTN256C, Lattice Semiconductor
The LCMXO1200C-3FTN256C is optimized to meet the requirements of applications traditionally addressed by CPLDs and low capacity FPGAs: glue logic, bus bridging, bus interfacing, power-up control, and control logic. This device brings together the best features of CPLD and FPGA devices on a single chip.
Features
- Non-volatile, Infinitely Reconfigurable
- Instant-on – powers up in microseconds
- Single chip, no external configuration memory required
- Excellent design security, no bit stream to intercept
- Density migration supported
- Supports background programming of non-volatile memory
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LBGA-256 | |
| Assembly | SMD | |
| Number of logical elements | 1200 | |
| Number of I/Os | 211 | |
| Voltage | 1.71-3.46 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |