M4A5-128/64-10VNC | Lattice Semiconductor
E²CMOS complex programmable logic device (CPLD), 5 V, 64, 0 °C, M4A5-128/64-10VNC
Order No.: 64S2604
EAN: 4099879145819
MPN:
M4A5-128/64-10VNC
No longer available from manufacturer
Unit Price (€ / pc.)
22.3839 € *
Available: 590 pcs.
Available in 5 Days: 246 pcs. - if ordered today
Complex programmable logic device, M4A5-128/64-10VNC, Lattice Semiconductor
The M4A5-128/64-10VNC is a high performance E2CMOS in-system programmable logic and offers an exceptionally flexible architecture and delivers a superior Complex Programmable Logic Device (CPLD) solution of easy-to-use silicon products and software tools. The overall benefits for users are a guaranteed and predictable CPLD solution, faster time-to-market, greater flexibility and lower cost.
Features
- Flexible architecture for rapid logic designs
- Flexible architecture for a wide range of design styles
- Advanced E2CMOS process provides high-performance, cost-effective solutions
- Safe for mixed supply voltage system designs
- Individual output slew rate control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-100 | |
| Assembly | SMD | |
| Number of I/Os | 64 | |
| Propagation Delay | 10 s | |
| Voltage | 4.75-5.25 V | |
| Number of macro cells | 128 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 3 |
| Country of origin | MY |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |