LC4256V-75TN176C | Lattice Semiconductor
Programmable logic device (PLD), 3.3 V, 128, 256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4330 € *
Available in 5 Days: 150 pcs. - if ordered today
High-speed PLDs series ispMACH, type Lattice LC.
Technical attributes (type, number of macro cells, number of I/Os, package): LC4256V-75TN176C, 256, 128 I/Os, TQFP-176
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-176 | |
| Assembly | SMD | |
| Number of I/Os | 128 | |
| Voltage | 3-3.6 VDC | |
| Number of macro cells | 256 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| MSL | MSL 3 |
| Original Packaging | Tray with 40 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |