62120260 | LAPP

Uninsulated wire end ferrule, 6.0 mm², 10 mm long, DIN 46228, silver, 62120260

Order No.: 33P3980
EAN: 4044773293104
MPN:
62120260
ADERENDHÜLSEN AH DIN 6/10
62120260 LAPP Wire-end Ferrules Image 1
62120260 LAPP Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0500 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0500 €
100 pcs.
0.0428 €
500 pcs.
0.0369 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 62120260, LAPP

Uninsulated conductor end sleeves. Slightly funnel-shaped opening makes it easy to slip it on to the core.

Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated No
Colour silver
Length 10 mm
Standard number DIN 46228
Contact material electrolytic copper
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes