62120210 | LAPP

Uninsulated wire end ferrule, 0.75 mm², 6 mm long, DIN 46228, silver, 62120210

Order No.: 33P3970
EAN: 4044773293166
MPN:
62120210
ADERENDHÜLSEN AH DIN 0,75/6
62120210 LAPP Wire-end Ferrules Image 1
62120210 LAPP Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0202 € *
Available: 474 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0202 €
100 pcs.
0.0178 €
500 pcs.
0.0143 €
1000 pcs.
0.0119 €
5000 pcs.
0.0113 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 62120210, LAPP

Uninsulated conductor end sleeves. Slightly funnel-shaped opening makes it easy to slip it on to the core.

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated No
Colour silver
Length 6 mm
Standard number DIN 46228
Contact material electrolytic copper
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes