62120200 | LAPP
Uninsulated wire end ferrule, 0.5 mm², 6 mm long, DIN 46228, silver, 62120200
Order No.: 33P3968
EAN: 4044773293180
MPN:
62120200
ADERENDHÜLSEN AH DIN 0,5/6
Unit Price (€ / pc.)
0.0202 € *
Available: 750 pcs.
Total Price:
0.20 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0202 €
100 pcs.
0.0178 €
500 pcs.
0.0143 €
1000 pcs.
0.0119 €
5000 pcs.
0.0113 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 62120200, LAPP
Uninsulated conductor end sleeves. Slightly funnel-shaped opening makes it easy to slip it on to the core.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 6 mm | |
| Standard number | DIN 46228 | |
| Contact material | electrolytic copper | |
| max. operating temperature | 200 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |