61802063 | LAPP
Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228-4, gray, 61802063
Order No.: 33P4216
EAN: 4044773799163
MPN:
61802063
ADERENDHÜLSEN XL 0,75 GY 8
Unit Price (€ / pc.)
0.0333 € *
Available: 200 pcs.
Total Price:
0.03 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0333 €
10 pcs.
0.0286 €
50 pcs.
0.0262 €
100 pcs.
0.0226 €
500 pcs.
0.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Conductor end sleeve, 61802063, LAPP
The 61802063 is an insulated conductor end sleeves for short circuit cables up to 3 kV, for cables with thick insulation and greater wall thickness for higher loads.
Features
- Halogen-free
Applications
- Special conductor end sleeve model with large plastic collar for thick insulation cables
- Suitable for unprotected connections on control and distribution panels, rail vehicles, solar systems, ignition cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 14 mm | |
| Pin lenght | 8 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | electrolytic copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |