61802032 | LAPP

Insulated wire end ferrule, 4.0 mm², 23 mm/12 mm long, gray, 61802032

Order No.: 33P4203
EAN: 4044773207514
MPN:
61802032
ADERENDHÜLSEN AHI-TWIN 2X4 GY
61802032 LAPP Wire-end Ferrules Image 1
61802032 LAPP Wire-end Ferrules Image 2
61802032 LAPP Wire-end Ferrules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
10 pcs.
0.2499 €
50 pcs.
0.2213 €
100 pcs.
0.1940 €
500 pcs.
0.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61802032, LAPP

The 61802032 is a twin insulated conductor end sleeve for two strand conductors. This product has special shape of plastic collar that enables simultaneous holding of two strand conductors. Correct crimping of two conductors in a TWIN conductor end sleeve achieves a proper electrical and mechanical connection.

Technical specifications
Filter Property Value
Cable cross-section 4.0 mm²
Isolated Yes
Colour gray
Length 23 mm
Pin lenght 12 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes