61802020 | LAPP

Insulated wire end ferrule, 1.5 mm², 16 mm/8 mm long, black, 61802020

Order No.: 33P4199
EAN: 4044773207545
MPN:
61802020
ADERENDHÜLSEN AHI-TWIN 2X1,5 BK
61802020 LAPP Wire-end Ferrules Image 1
61802020 LAPP Wire-end Ferrules Image 2
61802020 LAPP Wire-end Ferrules Image 3
Image may differ
Unit Price (€ / pc.)
0.0928 € *
Available: 905 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0928 €
10 pcs.
0.0797 €
50 pcs.
0.0714 €
100 pcs.
0.0619 €
500 pcs.
0.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

Conductor end sleeve, 61802020, LAPP

The 61802020 is a twin insulated conductor end sleeve for two strand conductors. This product has special shape of plastic collar that enables simultaneous holding of two strand conductors. Correct crimping of two conductors in a TWIN conductor end sleeve achieves a proper electrical and mechanical connection.

Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour black
Length 16 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes